ELED500122 | Enovalite

LED high bay light, 150 W, 240 V, 18000 lm, 5000 K, 60°, ELED500122

Order No.: 27L5064
EAN: 4260508896055
MPN:
ELED500122
ELED500122 Enovalite Luminaires and Light Fixtures Image 1
ELED500122 Enovalite Luminaires and Light Fixtures Image 2
ELED500122 Enovalite Luminaires and Light Fixtures Image 3
ELED500122 Enovalite Luminaires and Light Fixtures Image 4
ELED500122 Enovalite Luminaires and Light Fixtures Image 5
Image may differ
Unit Price (€ / pc.)
127.0563 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
127.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
127.0563 €

LED Linear HighBay, ELED500122, Enovalite

LED Linear HighBay, 150 W, 18000 lm, 5000 K, 120 lm/W, black, TÜV-certified.

Technical specifications
Abstrahlwinkel 60 °
Ausführung LED Industrielampe
Breite 115 mm
Energieeffizienzklasse E
Farbe schwarz
Farbtemperatur 5000 K
Höhe 105 mm
Länge 840 mm
Leistung 150 W
Lichtstrom 18000 lm
mittlere Nennlebensdauer 54000 h
Nennspannung 240 V
Schutzart (IP) IP65
Logistics
Ursprungsland CN
Zolltarifnummer 94054110
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes