ELED500140 | Enovalite

LED high bay light, 100 W, 240 V, 17000 lm, 5000 K, 110°, ELED500140

Order No.: 27L5059
EAN: 4260508890626
MPN:
ELED500140
ELED500140 Enovalite Luminaires and Light Fixtures Image 1
ELED500140 Enovalite Luminaires and Light Fixtures Image 2
Image may differ
Unit Price (€ / pc.)
79.6586 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
79.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
79.6586 €

LED-HighBay, ELED500140, Enovalite

LED HighBay, high efficiency, 100 W, 17000 lm, 5000 K (neutral white), IP65, IK06.

Technical specifications
Radiation angle 110 °
Version LED Hallenleuchte
diameter 269 mm
Energy efficiency class C
Colour schwarz
Colour temperature 5000 K
Height 107 mm
Power 100 W
Luminous flux 17000 lm
max. operating temperature 45 °C
min. operating temperature -25 °C
average nominal life 50000 h
Rated voltage 240 V
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 94054110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes