ELED500141 | Enovalite
LED high bay light, 150 W, 240 V, 25500 lm, 5000 K, 110°, ELED500141
Order No.: 27L5060
EAN: 4260508890633
MPN:
ELED500141
Unit Price (€ / pc.)
96.8065 € *
Available: 0 pcs.
Leadtime: On Request **
LED-HighBay, ELED500141, Enovalite
LED-HighBay, high efficiency, 150 W, 25500 lm, 5000 K (neutral white), IP65, IK06.
Technical specifications
Radiation angle | 110 ° | |
Version | LED Hallenleuchte | |
diameter | 310 mm | |
Energy efficiency class | C | |
Colour | schwarz | |
Colour temperature | 5000 K | |
Height | 108 mm | |
Power | 150 W | |
Luminous flux | 25500 lm | |
max. operating temperature | 45 °C | |
min. operating temperature | -25 °C | |
average nominal life | 50000 h | |
Rated voltage | 240 V | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94054110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |