ELED600106 | Enovalite

LED panel, 36 W, 240 V, 3600 lm, 4000 K, 90°, ELED600106

Order No.: 27L5094
EAN: 4260508896772
MPN:
ELED600106
ELED600106 Enovalite Luminaires and Light Fixtures Image 1
ELED600106 Enovalite Luminaires and Light Fixtures Image 2
ELED600106 Enovalite Luminaires and Light Fixtures Image 3
Image may differ
Unit Price (€ / pc.)
30.3807 € *
Available: 24 pcs.
Total Price:
30.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.3807 €

LED built-in panel, ELED600106, Enovalite

LED built-in panel, ideal for use in grid ceilings / Odenwald ceilings with a size of 62 x 62 cm. The LED panel generates a high luminous flux with low power consumption and ensures uniform lighting thanks to the wide beam angle.

Technical specifications
Filter Property Value
Version LED panel
Power 36 W
Rated voltage 240 V
Luminous flux 3600 lm
Colour temperature 4000 K
Radiation angle 90 °
Length 615 mm
Width 615 mm
Height 9 mm
average nominal life 35000 h
Energy efficiency class F
Colour white
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CN
Customs tariff number 94054239
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes