ELED600108 | Enovalite

LED panel, 36 W, 240 V, 3600 lm, 3000 K, 90°, ELED600108

Order No.: 27L5096
EAN: 4260508896796
MPN:
ELED600108
ELED600108 Enovalite Luminaires and Light Fixtures Image 1
ELED600108 Enovalite Luminaires and Light Fixtures Image 2
ELED600108 Enovalite Luminaires and Light Fixtures Image 3
Image may differ
Unit Price (€ / pc.)
31.4160 € *
Available: 2 pcs.
Total Price:
31.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
31.4160 €

LED built-in panel, ELED600108, Enovalite

LED built-in panel, ideal for use in grid ceilings / Odenwald ceilings with a size of 62 x 62 cm. The LED panel generates a high luminous flux with low power consumption and ensures uniform lighting thanks to the wide beam angle.

Technical specifications
Filter Property Value
Version LED panel
Power 36 W
Rated voltage 240 V
Luminous flux 3600 lm
Colour temperature 3000 K
Radiation angle 90 °
Length 615 mm
Width 615 mm
Height 9 mm
average nominal life 35000 h
Energy efficiency class F
Colour white
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CN
Customs tariff number 94054239
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes