ELED600120 | Enovalite
LED Panel, 36 W, 240 V, 4320 lm, 4000 K, 90°, ELED600120
Order No.: 27L5093
EAN: 4260508896994
MPN:
ELED600120
Unit Price (€ / pc.)
48.8019 € *
Available: 0 pcs.
Leadtime: 1 Week **
LED built-in panel, ELED600120, Enovalite
LED built-in panel, ideal for use in grid ceilings / Odenwald ceilings with a size of 62 x 62 cm. The LED panel generates a high luminous flux with low power consumption and ensures uniform lighting thanks to the wide beam angle.
Technical specifications
Radiation angle | 90 ° | |
Version | LED Panel | |
Width | 620 mm | |
Energy efficiency class | E | |
Colour | weiß | |
Colour temperature | 4000 K | |
Height | 9 mm | |
Length | 620 mm | |
Power | 36 W | |
Luminous flux | 4320 lm | |
max. operating temperature | 50 °C | |
min. operating temperature | -20 °C | |
average nominal life | 50000 h | |
Rated voltage | 240 V | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94054239 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |