ELED600200 | Enovalite

LED Panel, 36 W, 240 V, 3600 lm, 4000 K, 120°, ELED600200

Order No.: 27L5098
EAN: 4260508896871
MPN:
ELED600200
ELED600200 Enovalite Luminaires and Light Fixtures
Image may differ
Unit Price (€ / pc.)
35.2716 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.2716 €

LED built-in panel, ELED600200, Enovalite

LED built-in panel measuring 30 x 120 cm. The LED panel generates a high luminous flux with low power consumption and ensures uniform lighting thanks to the wide beam angle.

Technical specifications
Radiation angle 120 °
Version LED Panel
Width 295 mm
Energy efficiency class F
Colour weiß
Colour temperature 4000 K
Height 9 mm
Length 1195 mm
Power 36 W
Luminous flux 3600 lm
average nominal life 25000 h
Rated voltage 240 V
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 94054239
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes