ELED600201 | Enovalite
LED Panel, 36 W, 240 V, 3600 lm, 6000 K, 120°, ELED600201
Order No.: 27L5099
EAN: 4260508896888
MPN:
ELED600201
Unit Price (€ / pc.)
36.7472 € *
Available: 0 pcs.
Leadtime: On Request **
LED built-in panel, ELED600201, Enovalite
LED built-in panel measuring 30 x 120 cm. The LED panel generates a high luminous flux with low power consumption and ensures uniform lighting thanks to the wide beam angle.
Technical specifications
Radiation angle | 120 ° | |
Version | LED Panel | |
Width | 295 mm | |
Energy efficiency class | F | |
Colour | weiß | |
Colour temperature | 6000 K | |
Height | 9 mm | |
Length | 1195 mm | |
Power | 36 W | |
Luminous flux | 3600 lm | |
average nominal life | 25000 h | |
Rated voltage | 240 V | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94054239 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |