ELED600206 | Enovalite

LED CCT panel, 36 W, 240 V, 3600 lm, 120°, ELED600206

Order No.: 27L5101
EAN: 4260508896932
MPN:
ELED600206
ELED600206 Enovalite Luminaires and Light Fixtures Image 1
ELED600206 Enovalite Luminaires and Light Fixtures Image 2
Image may differ
Unit Price (€ / pc.)
68.901 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
68.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
68.901 €

LED-Panel, ELED600206, Enovalite

The 30 x1 20 cm LED panel generates a high luminous flux with low power consumption and ensures uniform lighting thanks to the wide beam angle. The colour temperature can be easily changed between warm, neutral and bright white using the remote control supplied.

Technical specifications
Radiation angle 120 °
Version LED CCT Panel
Width 300 mm
Colour weiß
Height 9 mm
Length 1200 mm
Power 36 W
Luminous flux 3600 lm
average nominal life 25000 h
Rated voltage 240 V
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 94054239
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes