ELED600220 | Enovalite
LED panel, 36 W, 240 V, 4320 lm, 4000 K, 90°, ELED600220
Order No.: 27L5097
EAN: 4260508897007
MPN:
ELED600220
Unit Price (€ / pc.)
47.4810 € *
Standard delivery time from the manufacturer is: 1 Week
LED built-in panel, ELED600220, Enovalite
LED built-in panel, ideal for use in grid ceilings / Odenwald ceilings with a size of 120 x 30 cm. The LED panel generates a high luminous flux with low power consumption and ensures uniform lighting thanks to the wide beam angle.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED panel | |
| Power | 36 W | |
| Rated voltage | 240 V | |
| Luminous flux | 4320 lm | |
| Colour temperature | 4000 K | |
| Radiation angle | 90 ° | |
| Length | 1200 mm | |
| Width | 300 mm | |
| Height | 9 mm | |
| average nominal life | 50000 h | |
| Energy efficiency class | E | |
| Colour | white | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054239 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |