ELEDSO400100 | Enovalite

Solar LED floodlight, rechargeable, 50 W, 800 lm, 6500 K, ELEDSO400100

Order No.: 27L5162
EAN: 4260508890190
MPN:
ELEDSO400100
ELEDSO400100 Enovalite Luminaires and Light Fixtures Image 1
ELEDSO400100 Enovalite Luminaires and Light Fixtures Image 2
ELEDSO400100 Enovalite Luminaires and Light Fixtures Image 3
ELEDSO400100 Enovalite Luminaires and Light Fixtures Image 4
ELEDSO400100 Enovalite Luminaires and Light Fixtures Image 5
Image may differ
Unit Price (€ / pc.)
35.5810 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.5810 €

Solar spotlight PRO, ELEDSO400100, Enovalite

Solar floodlight PRO, LED floodlight, solar with rechargeable battery, 50 W, 800 lm, 6500 K, IP65, die-cast aluminium.

Technical specifications
Version Solar LED-Fluter
Width 175 mm
Colour schwarz
Colour temperature 6500 K
Height 39 mm
Length 225 mm
Power 50 W
Luminous flux 800 lm
average nominal life 25000 h
Degree of protection (IP) IP65
Rechargeable Yes
Logistics
Country of origin CN
Customs tariff number 94054139
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes