07.17801.21 | EOZ

Pushbutton, 1 pole, chrome, unlit , 4.5 A/12 V, mounting Ø 6 mm, IP67, 07.17801.21

Order No.: 12G2951
EAN: 4099889190373
MPN:
07.17801.21
Series: DJET
07.17801.21 EOZ Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
33.9864 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
339.86 € *
Price list
Quantity
Price per unit*
10 pcs.
33.9864 €
50 pcs.
32.4870 €
150 pcs.
31.1304 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push button, 1-polig, Installation diameter: 6.35 mm, Contact: silver, Functiion: ON-MOM, Design: chrome plated, Electrical life: 100.000 operations.

Electrical: Specifications:

Operating Voltage: Standard silver contacts 10 V, 50 mA

Switch rating: 220 V - 1,5 A, 110 V - 2,5 A, 48 V - 1 A, 24 V - 2,25 A, 12 V - 4,5 A

Technical specifications
Connection Lötanschluss
Design rund
Printed No
illuminated No
Installation diameter 6 mm
Actuator colour chrom
contact surface versilbert
Pin number 1-polig
Latching switching function tastend
Breaking capacity 4,5 A/12 V
Protection class IP67
Vandal-proof No
Logistics
Country of origin FR
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes