17.17282.30 | EOZ

Pushbutton, 1 pole, black, unlit , 1.5 A/220 V, mounting Ø 10 mm, IP67, 17.17282.30

Order No.: 12G2954
EAN: 4099889190403
MPN:
17.17282.30
Series: DJET
17.17282.30 EOZ Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
97.8656 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
978.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
97.8656 €

Pushbutton, 17.17282.30, EOZ

Pushbutton, 1-pole, installation diameter: 10 mm, contacts: silver, function: ON-MOM, design: black, degree of protection: IP 67.

Technical specifications
Connection Lötanschluss
Design rund
Printed No
illuminated No
Installation diameter 10 mm
Actuator colour schwarz
contact surface versilbert
Pin number 1-polig
Latching switching function tastend
Breaking capacity 1,5 A/220 V
Protection class IP67
Vandal-proof No
Logistics
Country of origin FR
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes