17.17851.21 | EOZ
Pushbutton, 1 pole, chrome, unlit , 4.5 A/12 V, mounting Ø 6 mm, IP65, 17.17851.21
Unit Price (€ / pc.)
57.7031 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Push button, 1-polig, Installation diameter: 6.35 mm, Contact: Tropical gold, Functiion: ON-MOM, Design: chrome plated, Electrical life: 100.000 operations.
Electrical: Specifications:
Operating Voltage: Tropical gold contacts 10 mV, 100 µA
Switch rating: 220 V - 1,5 A, 110 V - 2,5 A, 48 V - 1 A, 24 V - 2,25 A, 12 V - 4,5 A
Technical specifications
Connection | Lötanschluss | |
Design | rund | |
Printed | No | |
illuminated | No | |
Installation diameter | 6 mm | |
Actuator colour | chrom | |
contact surface | vergoldet | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 4,5 A/12 V | |
Protection class | IP65 | |
Vandal-proof | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |