FL12LY5 | EOZ
Pushbutton, 1 pole, black, illuminated (yellow), 0.4 A/32 V, mounting Ø 12 mm, IP67, FL12LY5
Unit Price (€ / pc.)
15.3153 € *
Available: 16 pcs.
Leadtime: 5 Weeks **
Total Price:
15.32 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3153 €
10 pcs.
13.4827 €
50 pcs.
12.5545 €
150 pcs.
12.0190 €
500 pcs.
11.4002 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton, FL12LY5, EOZ
Push button yellow, illuminated, Mounting diameter: 12 mm
Technical specifications
Connection | Steckanschluss | |
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 12 mm | |
Actuator colour | schwarz | |
Farbe der Beleuchtung | gelb | |
contact surface | vergoldet | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 0,4 A/32 V | |
Protection class | IP67 | |
Vandal-proof | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |