FL12NG | EOZ
Pushbutton, 1 pole, green, unlit , 0.4 A/32 V, mounting Ø 12 mm, IP67, FL12NG
Unit Price (€ / pc.)
10.2221 € *
Available: 1 pcs.
Total Price:
10.22 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2221 €
10 pcs.
8.9845 €
50 pcs.
8.3776 €
150 pcs.
8.0087 €
500 pcs.
7.6041 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton, FL12NG, EOZ
Push button green, not illuminated, Mounting diameter: 12 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | green | |
| Breaking capacity | 0.4 A/32 V | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | plug-in connection | |
| Design | round | |
| contact surface | gold-plated | |
| Installation diameter | 12 mm | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |