FL13LR5 | EOZ
Pushbutton, 1 pole, black, illuminated (red), 0.4 A/32 V, mounting Ø 13 mm, IP67, FL13LR5
Unit Price (€ / pc.)
12.5307 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Pushbutton, FL13LR5, EOZ
Push button red, illuminated, Mounting diameter: 13,5 mm
Technical specifications
Connection | Steckanschluss | |
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 13 mm | |
Actuator colour | schwarz | |
Farbe der Beleuchtung | rot | |
contact surface | vergoldet | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 0,4 A/32 V | |
Protection class | IP67 | |
Vandal-proof | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |