09.03290.01 | EOZ

Slide switch, On-On, 1 pole, straight, 500 mA/24 VDC, 09.03290.01

Order No.: 17G6560
EAN: 4099889204179
MPN:
09.03290.01
Series: 1K2
09.03290.01 EOZ Slide Switches and Coding Switches
Image may differ
Unit Price (€ / pc.)
2.1539 € *
Available: 47 pcs.
Leadtime: On Request **
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
25 pcs.
1.8326 €
100 pcs.
1.6779 €
250 pcs.
1.5946 €
1000 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale

Slide switch, 09.03290.01, EOZ

The 09.03290.01 slide switch is recommended for all PCB applications, it is ideal as a jumper replacement. The slide actuator gives instant recognition of switch position.

Features

  • Electrical life 1000 operations
  • Cursor position
  • Resistance to wave soldering at 250° C, 5 sec
Technical specifications
Connection Leiterplattenstift
Version Schiebeschalter
Design gerade
Actuation oben
contact surface vergoldet
Pin number 1-polig
Grid 5.08 mm
Breaking capacity 500 mA/24 VDC
Shift position Ein-Ein
Logistics
Country of origin FR
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes