20.17016.21 | EOZ
Mounting nut, hexagon, Ø 10 mm, metal, for pushbutton switch, 20.17016.21
Order No.: 12G2920
EAN: 4099889323535
MPN:
20.17016.21
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Black cap, 20.17016.21, EOZ
Black cap for push - button, installation diameter 6.35 mm.
Technical specifications
Version | sechskant | |
diameter | 10 mm | |
Colour | metall | |
Suitable for | Druckschalter | |
Product type | Befestigungsmutter |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |