20.17504.01 | EOZ
Cap, round, Ø 9 mm, (H) 5 mm, black, for pushbutton switch, 20.17504.01
Order No.: 12G2925
EAN: 4099889323580
MPN:
20.17504.01
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Black cap, 20.17504.01, EOZ
Black cap for push button, mounting diameter 10 mm
Technical specifications
Version | rund | |
diameter | 9 mm | |
Colour | schwarz | |
Suitable for | Druckschalter | |
Height | 5 mm | |
Product type | Kappe |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |