12.17273.22 | EOZ
Toggle switch, metal, 2 pole, latching, On-On, silver-plated, 12.17273.22
Unit Price (€ / pc.)
106.9572 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Toggle switch, 12.17273.22, EOZ
This toggle switch is recommended for outdoor applications, military and avionics equipment, telecommunications, medical equipment, power supplies.
Technical specifications
Connection | Lötanschluss | |
Design | stehend | |
Type of mounting | Zentralbefestigung | |
illuminated | No | |
Actuator colour | metall | |
contact surface | versilbert | |
Pin number | 2-polig | |
Latching switching function | rastend | |
Shift position | Ein-Ein | |
Protection class | IP67 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |