B44020J0006B012 | EPCOS
Reinforced plastic cap nut for Elco threaded bolts, Cap nuts, Plastic, 19 mm, B44020J0006B012
Nicht geeignet für Neudesigns
Unit Price (€ / pc.)
1.9040 € *
Available: 190 pcs.
Leadtime: On Request **
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
10 pcs.
1.5470 €
100 pcs.
1.2971 €
250 pcs.
1.1186 €
1000 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cap nut, B44020J0006B012, EPCOS
Reinforced plastic cap nut for Elco threaded bolt, type TDK/Epcos B44020. Made of nylon. Type J7B12 is designed for achieving wider air gaps.
Technical specifications
Anschluss | Schraubanschluss | |
Bauform | Becher | |
Durchmesser | 40 mm | |
Zubehörart | Mutter |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85329000 |
Originalverpackung | Bulk mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |