B44020J0007B012 | EPCOS
Reinforced plastic cap nut for Elco threaded bolts, Cap nuts, Plastic, 19 mm, B44020J0007B012
Nicht geeignet für Neudesigns
Unit Price (€ / pc.)
3.9865 € *
Available: 5,363 pcs.
Leadtime: On Request **
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9865 €
10 pcs.
3.3915 €
50 pcs.
3.0107 €
150 pcs.
2.7013 €
500 pcs.
2.4514 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cap nut, B44020J0007B012, EPCOS
Reinforced plastic cap nut for Elco threaded bolt, type TDK/Epcos B44020. Made of nylon. Type J7B12 is designed for achieving wider air gaps.
Technical specifications
Anschluss | Schraubanschluss | |
Bauform | Becher | |
Durchmesser | 40 mm | |
Zubehörart | Mutter |
Download
Logistics
Ursprungsland | SE |
Zolltarifnummer | 85329000 |
Originalverpackung | Bulk mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |