B44020J0600B000 | EPCOS
Accessories for ELKOS with screw connection M6, 32 screws and 32 washers
Order No.: 17D0704
EAN: 4099879883711
MPN:
B44020J0600B000
B44020J 600B
Nicht geeignet für Neudesigns
Unit Price (€ / pc.)
3.5224 € *
Available: 46 pcs.
Leadtime: On Request **
Total Price:
7.04 € *
Price list
Quantity
Price per unit*
2 pcs.
3.5224 €
10 pcs.
3.2487 €
50 pcs.
3.0940 €
250 pcs.
2.9512 €
500 pcs.
2.8679 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screws, B44020J0600B000, EPCOS
Accessories for ELKOS with screw connection M6, 32 screws and 32 lock washers for 16 capacitors.
Technical specifications
Länge | 12 mm | |
Zubehörart | Schrauben |
Download
Logistics
Zolltarifnummer | 73181558 |
Originalverpackung | Beutel mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |