B65549E0004X023 | EPCOS

Trimming screw, P 14 x 8.0

Order No.: 82D270
EAN: 4099889060508
MPN:
B65549E0004X023
B65549E4X23
Series: B65549
EPCOS
B65549E0004X023 EPCOS Accessories for Inductors
Image may differ
Unit Price (€ / pc.)
1.3209 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.3209 €

Trimming screws, type B65549.

Technical attributes (type, AL value, material): B65549E4X23, trimming screw, black

Technical specifications
Geeignet für PM-Kern
Zubehörart Abgleichschraube
Logistics
Ursprungsland HU
Zolltarifnummer 85049017
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes