B65647A2000X000 | EPCOS

Montagesatz for PM core, B65647A2000X000

Order No.: 83D358
EAN: 4099889060898
MPN:
B65647A2000X000
B65647A2000X
Series: B656x
EPCOS
B65647A2000X000 EPCOS Accessories for Inductors
Image may differ
Unit Price (€ / pc.)
7.2709 € *
Available: 142 pcs.
Leadtime: 8 Weeks **
Total Price:
7.27 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2709 €
30 pcs.
6.3903 €
120 pcs.
6.0452 €
270 pcs.
5.8310 €
1020 pcs.
5.5097 €
*incl. VAT plus shipping costs
**Subject to prior sale

Yokes, type B65647.

Yoke and base (with nuts and washers), for chassis or PCB mounting.

Technical attributes (type, AL value, material type, design): B65647A2000X, yoke

Technical specifications
Geeignet für PM-Kern
Zubehörart Montagebaugruppe
Logistics
Ursprungsland CZ
Zolltarifnummer 85049017
Originalverpackung Bulk mit 30 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes