B65665C0004X000 | EPCOS

Montagesatz for P core, B65665C0004X000

Order No.: 82D382
EAN: 4099889060560
MPN:
B65665C0004X000
B65665C4X
Series: B65x
EPCOS
B65665C0004X000 EPCOS Accessories for Inductors
Image may differ
Unit Price (€ / pc.)
6.6878 € *
Available: 363 pcs.
Leadtime: 2 Weeks **
Total Price:
6.69 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6878 €
10 pcs.
6.1999 €
50 pcs.
5.8429 €
100 pcs.
5.5097 €
250 pcs.
5.2479 €
*incl. VAT plus shipping costs
**Subject to prior sale

Yokes, type B65665.

For PCB mounting.

Technical attributes (type, AL value, material): B65665C4X, with 8 solder pins

Technical specifications
Geeignet für P-Kern P 22x13
Zubehörart Montagebaugruppe
Logistics
Ursprungsland DE
Zolltarifnummer 85049017
Originalverpackung Bulk mit 400 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes