B65685A2000X000 | EPCOS
Montagesatz for PM core, B65685A2000X000
Unit Price (€ / pc.)
8.4966 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
8.50 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4966 €
20 pcs.
7.4732 €
100 pcs.
6.9734 €
260 pcs.
6.7116 €
1000 pcs.
6.3070 €
*incl. VAT plus shipping costs
**Subject to prior sale
Yokes, type B65685.
Yoke and base (with nuts and washers), for chassis or PCB mounting.
Technical attributes (type, AL value, material type, design): B65685A2000X, yoke
Technical specifications
Geeignet für | PM-Kern PM 62/49 | |
Zubehörart | Montagebaugruppe |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85049017 |
Originalverpackung | Bulk mit 20 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |