B65687A2000X000 | EPCOS
Montagesatz for PM core, B65687A2000X000
Unit Price (€ / pc.)
15.0892 € *
Available: 38 pcs.
Leadtime: 3 Weeks **
Total Price:
15.09 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0892 €
10 pcs.
13.2804 €
50 pcs.
12.3641 €
150 pcs.
11.8286 €
500 pcs.
11.2098 €
*incl. VAT plus shipping costs
**Subject to prior sale
Yokes, type B65687.
Yoke and base (with nuts and washers), for chassis or PCB mounting.
Technical attributes (type, AL value, material type, design): B65687A2000X, yoke
Technical specifications
Geeignet für | PM-Kern PM 74/59 | |
Zubehörart | Montagebaugruppe |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85049017 |
Originalverpackung | Bulk mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |