B65705B0003X000 | EPCOS
Montagesatz for P core, B65705B0003X000
Unit Price (€ / pc.)
10.4601 € *
Available: 18 pcs.
Leadtime: On Request **
Total Price:
10.46 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4601 €
10 pcs.
9.1987 €
50 pcs.
8.5680 €
160 pcs.
8.1753 €
640 pcs.
7.6755 €
*incl. VAT plus shipping costs
**Subject to prior sale
Yokes, type B65705.
For PCB mounting.
Technical attributes (type, AL value, material): B65705B3X, with 8 solder pins
Technical specifications
Geeignet für | P-Kern P 30x19 | |
Zubehörart | Montagebaugruppe |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85049017 |
Originalverpackung | Bulk mit 160 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |