B65814B2005X000 | EPCOS

Isolating disc for RM core, B65814B2005X000

Order No.: 83D170
EAN: 4099889060799
MPN:
B65814B2005X000
B65814B2005X
Series: B658x
EPCOS
B65814B2005X000 EPCOS Accessories for Inductors
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1600 pcs.
0.4284 €

Insulating washers, type B65814.

Technical attributes (type, application (for double-coated PCBs)): B65814B2005X, double-coated PCBs

Technical specifications
Geeignet für RM-Kern
Zubehörart Isolierscheibe
Logistics
Ursprungsland DE
Zolltarifnummer 85049017
Originalverpackung Bulk mit 800 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate