B65848S2000X000 | EPCOS
EP core Mounting assembly, B65848S2000X000
Unit Price (€ / pc.)
3.9508 € *
Available: 0 pcs.
Leadtime: On Request **
Mounting kits, type B65848.
Consisting of a cap with ground connection and one yoke.
Technical attributes (type, AL value, material): B65848S2000X, mounting kit
Technical specifications
Suitable for | EP core EP 20 | |
Accessory Type | mounting assembly |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85049017 |
Original Packaging | Bulk with 200 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |