B65888A2002X000 | EPCOS

Klammer for RM core, B65888A2002X000

Order No.: 83D350
EAN: 4099889060881
MPN:
B65888A2002X000
B65888A2002X
Series: B658x
EPCOS
B65888A2002X000 EPCOS Accessories for Inductors
Image may differ
Unit Price (€ / pc.)
1.5232 € *
Available: 66 pcs.
Leadtime: 2 Weeks **
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
0.9520 €
120 pcs.
0.7616 €
240 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale

Yokes, type B65888.

Made of spring steel (tinned), with ground connection; Order minimum: 2 per kit.

Technical attributes (type, AL value, material): B65888A2002X, yoke

Technical specifications
Geeignet für RM-Kern RM 14
Zubehörart Klammer
Logistics
Ursprungsland CN
Zolltarifnummer 85049017
Originalverpackung Bulk mit 120 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes