B66202A2010X000 | EPCOS
Yoke for E core, B66202A2010X000
Unit Price (€ / pc.)
1.2971 € *
Available: 7,791 pcs.
Leadtime: 28 Weeks **
Total Price:
12.97 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2971 €
50 pcs.
1.1543 €
250 pcs.
0.9877 €
1000 pcs.
0.8568 €
3450 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale
Yokes, type B66202.
For coil formers with 1 aperture, made of spring steel (0.2 mm); Order minimum: 2 per kit.
Technical attributes (type, dimension g, AL value, material type): B66202A2010X, yoke
Technical specifications
Geeignet für | E-Kern EF 12,6 | |
Zubehörart | Bügel |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85049017 |
Originalverpackung | Bulk mit 3.450 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |