B66230A2010X000 | EPCOS

Yoke for E core

Order No.: 83D8674
EAN: 4099889061116
MPN:
B66230A2010X000
B66230A2010X
Series: B66230
EPCOS
B66230A2010X000 EPCOS Accessories for Inductors Image 1
B66230A2010X000 EPCOS Accessories for Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
960 pcs.
0.5593 €

Yokes, type B66230.

Made of spring steel (0.4 mm); Order minimum: 2 per kit.

Technical attributes (type, dimension g, AL value, material type): B66230A2010X, yoke

Technical specifications
Geeignet für E-Kern EF 32
Zubehörart Bügel
Logistics
Ursprungsland CN
Zolltarifnummer 85049017
Originalverpackung Bulk mit 480 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes