B66232A2010X000 | EPCOS
Yoke for E core, B66232A2010X000
Unit Price (€ / pc.)
0.6664 € *
Available: 483 pcs.
Leadtime: On Request **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
25 pcs.
0.5236 €
100 pcs.
0.4522 €
250 pcs.
0.3927 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Yokes, type B66232.
Made of spring steel (0.4 mm); Order minimum: 2 per kit.
Technical attributes (type, dimension g, AL value, material type): B66232A2010X, yoke
Technical specifications
Geeignet für | E-Kern E 30 | |
Zubehörart | Bügel |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85049017 |
Originalverpackung | Bulk mit 850 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |