B66422B2000X000 | EPCOS
Yoke for EFD core, B66422B2000X000
Unit Price (€ / pc.)
0.2737 € *
Available: 0 pcs.
Leadtime: On Request **
Yokes, type B66422.
Made of spring steel (0.3 mm); Order minimum: 2 per kit.
Technical attributes (type, AL value, material type, design): B66422B2000X, yoke
Technical specifications
Suitable for | EFD core EFD 25/13/9 | |
Accessory Type | yoke |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85049017 |
Original Packaging | Bulk with 650 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |