B58031U7504M062 | EPCOS
Ceramic capacitor, 500 nF, 700 V (DC), ±20 %, SMD, B58031U7504M062
Unit Price (€ / pc.)
5.5811 € *
Available: 927 pcs.
Leadtime: On Request **
Total Price:
5.58 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5811 €
10 pcs.
4.9028 €
*incl. VAT plus shipping costs
**Subject to prior sale
Capacitor, B58031U7504M062, EPCOS
Capacitor for fast-switching semiconductors
Technical specifications
Design | SMD | |
Capacity | 500 nF | |
Length | 7.4 mm | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 700 V | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85322400 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |