B65526B1010T001 | EPCOS
Coil former for ER core
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Leadtime: On Request **
SMD coil formers, type B65526.
Single aperture, made of liquid crystal polymer GFR (UL 94 V-0); Winding cross-section: 3.3 mm². Solder pins: 10.
Technical attributes (type, AL value, material): B65526B1010T1, SMD coil former
Technical specifications
Anzahl der Kammern | 1 | |
Material | Flüssigkristallpolymer | |
Wickelquerschnitt | 0.0000033 m² |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85049011 |
Originalverpackung | Tray mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |