B65527B1008T001 | EPCOS
Coil former for ER core
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.8687 €
2000 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD coil formers, type B65527.
Single aperture, made of liquid crystal polymer (UL 94 V-0); Winding cross-section: 3.23 mm². Solder pins: 8.
Technical attributes (type, AL value, material): B65527B1008T1, SMD coil former
Technical specifications
Anzahl der Kammern | 1 | |
Material | Flüssigkristallpolymer | |
Wickelquerschnitt | 0.00000323 m² |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85049011 |
Originalverpackung | Tray mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |