B65542B0000T001 | EPCOS
Coil former for P core, B65542B0000T001
Unit Price (€ / pc.)
0.6426 € *
Available: 736 pcs.
Leadtime: 4 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.4046 €
50 pcs.
0.2820 €
250 pcs.
0.2380 €
1000 pcs.
0.2023 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coil formers, B65542.
One aperture, made of polyterephthalate GFR (UL 94 V-0); Winding cross-section: 8.4 mm².
B65542BT1, coil former
Technical specifications
Anzahl der Kammern | 1 | |
Material | PET | |
Wickelquerschnitt | 0.0000084 m² |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85049011 |
Originalverpackung | Bulk mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |