B65647B1014T001 | EPCOS
Coil former for PM core, B65647B1014T001
Unit Price (€ / pc.)
8.6751 € *
Available: 0 pcs.
Next delivery: 221 pcs. on 2025-04-15
Leadtime: 22 Weeks **
Total Price:
8.68 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6751 €
30 pcs.
7.6398 €
120 pcs.
7.2114 €
270 pcs.
6.9496 €
1020 pcs.
6.5688 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coil formers, type B65647.
One aperture, made of polyterephthalate GFR (UL 94 V-0); Winding cross-section: 154 mm². Solder pins: 14.
Technical attributes (type, AL value, material type, design): B65647B1014T1, coil former
Technical specifications
Number of chambers | 1 | |
Material | PET | |
Coil cross-section | 0.000154 m² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85049011 |
Original Packaging | Tray with 30 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |