B65687A1018T001 | EPCOS

Coil former for PM core, B65687A1018T001

Order No.: 83D370
EAN: 4099889062038
MPN:
B65687A1018T001
B65687A1018T1
Series: B65x
EPCOS
B65687A1018T001 EPCOS Coil former
Image may differ
Unit Price (€ / pc.)
9.8651 € *
Available: 0 pcs.
Next delivery: 29 pcs. on 2025-08-18
Leadtime: 9 Weeks **
Total Price:
9.87 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8651 €
10 pcs.
9.1392 €
50 pcs.
8.8655 €
100 pcs.
8.1396 €
250 pcs.
7.7588 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coil formers, type B65687.

Single aperture, made of polyterephthalate GFR (UL 94 V-0); Winding cross-section: 442 mm² (Wq). Solder pins: 18.

Technical attributes (type, AL value, material type, design): B65687A1018T1, coil former

Technical specifications
Anzahl der Kammern 1
Material PET
Wickelquerschnitt 0.000442 m²
Logistics
Ursprungsland DE
Zolltarifnummer 85049011
Originalverpackung Tray mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes