B65702B0000T001 | EPCOS

Coil former for P core, B65702B0000T001

Order No.: 82D466
EAN: 4099889061413
MPN:
B65702B0000T001
B65702BT1
Series: B65x
EPCOS
B65702B0000T001 EPCOS Coil former
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 477 pcs.
Leadtime: 29 Weeks **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
10 pcs.
0.8092 €
50 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coil formers, type B65702.

One aperture, made of polyterephthalate GFR (UL 94 V-0); Winding cross-section: 48 mm².

Technical attributes (type, AL value, material): B65702BT1, coil former

Technical specifications
Anzahl der Kammern 1
Material PET
Wickelquerschnitt 0.000048 m²
Logistics
Ursprungsland DE
Zolltarifnummer 85049011
Originalverpackung Bulk mit 160 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes