B65714K1020T001 | EPCOS
Coil former for PM core, B65714K1020T001
Unit Price (€ / pc.)
11.8286 € *
Available: 33 pcs.
Leadtime: 9 Weeks **
Total Price:
11.83 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8286 €
5 pcs.
10.9599 €
10 pcs.
10.3292 €
25 pcs.
9.7461 €
50 pcs.
9.2820 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coil formers, type B65713.
One aperture, made of polyterephthalate GFR (UL 94 V-0); Winding cross-section: 657 mm². Solder pins: 20.
Technical attributes (type, AL value, material): B65714K1020T1, coil former
Technical specifications
Anzahl der Kammern | 1 | |
Material | PET | |
Wickelquerschnitt | 0.000657 m² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85049011 |
Originalverpackung | Tray mit 8 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |