B65734B1000T001 | EPCOS
Coil former for PM core, B65734B1000T001
Unit Price (€ / pc.)
14.3276 € *
Available: 115 pcs.
Leadtime: 10 Weeks **
Total Price:
28.66 € *
Price list
Quantity
Price per unit*
2 pcs.
14.3276 €
10 pcs.
13.4589 €
50 pcs.
12.6021 €
150 pcs.
12.0904 €
500 pcs.
11.5311 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coil formers, type B65734.
Single aperture, made of polyphenylene sulfide PPS (UL 94 V-0); Winding cross-section: 1070 mm².
Technical attributes (type, AL value, material): B65734B1000T1, coil former
Technical specifications
Anzahl der Kammern | 1 | |
Material | PPS | |
Wickelquerschnitt | 0.00107 m² |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85049011 |
Originalverpackung | Bulk mit 2 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |