B65804B6010T001 | EPCOS

Coil former for RM core, B65804B6010T001

Order No.: 82D609
EAN: 4099889061482
MPN:
B65804B6010T001
B65804B6010T1
Series: B658x
EPCOS
B65804B6010T001 EPCOS Coil former Image 1
B65804B6010T001 EPCOS Coil former Image 2
Image may differ
Unit Price (€ / pc.)
1.8445 € *
Available: 233 pcs.
Leadtime: On Request **
Total Price:
5.53 € *
Price list
Quantity
Price per unit*
3 pcs.
1.8445 €
15 pcs.
1.6660 €
75 pcs.
1.4994 €
400 pcs.
1.3804 €
800 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD coil formers, type B65804.

Made of liquid crystal polymer (UL 94 V-0); Winding cross-section: 5.0 mm².

Technical attributes (type, AL value, material): B65804B6010T1, with 10 connections

Technical specifications
Number of chambers 1
Material liquid crystal polymer
Coil cross-section 0.000005 m²
Logistics
Country of origin CN
Customs tariff number 85049011
Original Packaging Tray with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes