B65808E1508T001 | EPCOS
Coil former for RM core, B65808E1508T001
Unit Price (€ / pc.)
2.0825 € *
Available: 336 pcs.
Leadtime: On Request **
Total Price:
20.83 € *
Price list
Quantity
Price per unit*
10 pcs.
2.0825 €
50 pcs.
1.8326 €
500 pcs.
1.4637 €
1000 pcs.
1.3566 €
2000 pcs.
1.2614 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coil formers for power applications, type B65808.
Made of polyterephthalate GFR (UL 94 V-0).
Technical attributes (type, AL value, material): B65808E1508T1, 1, 15 mm², 8
Technical specifications
Anzahl der Kammern | 1 | |
Material | PET | |
Wickelquerschnitt | 0.000015 m² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85049011 |
Originalverpackung | Tray mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |