B65808N1004D002 | EPCOS
Coil former for RM core, B65808N1004D002
Unit Price (€ / pc.)
1.0948 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1000 pcs.
1.0948 €
5000 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coil formers, type B65808.
Made of glass fiber-reinforced Duroplast (UL 94 V-0).
Technical attributes (type, number of apertures, winding cross-section, number of connections): B65808N1004D2, 2, 14 mm², 4
Technical specifications
Number of chambers | 2 | |
Material | plastic | |
Coil cross-section | 0.000014 m² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85049011 |
Original Packaging | Tray with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |