B65808N1005D001 | EPCOS

Coil former for RM core, B65808N1005D001

Order No.: 82D762
EAN: 4099889061512
MPN:
B65808N1005D001
B65808N1005D1
Series: B658x
EPCOS
B65808N1005D001 EPCOS Coil former
Image may differ
Unit Price (€ / pc.)
1.2614 € *
Available: 126 pcs.
Leadtime: On Request **
Total Price:
12.61 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2614 €
50 pcs.
1.1067 €
500 pcs.
0.8806 €
1000 pcs.
0.8211 €
2000 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coil formers, type B65808.

Made of glass fiber-reinforced Duroplast (UL 94 V-0).

Technical attributes (type, number of apertures, winding cross-section, number of connections): B65808N1005D1, 1, 15 mm², 5

Technical specifications
Number of chambers 1
Material plastic
Coil cross-section 0.000015 m²
Logistics
Country of origin CN
Customs tariff number 85049011
Original Packaging Tray with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes